390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

TMOV20RP250E

DigiKey Part Number
F4040-ND
Manufacturer
Manufacturer Product Number
TMOV20RP250E
Description
VARISTOR 390V 10KA DISC 20MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
10 kA
Manufacturer
Littelfuse Inc.
Energy
170J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
1000 pF @ 1 MHz
Part Status
Active
Operating Temperature
-55°C ~ 85°C (TA)
Maximum AC Volts
250 V
Features
Thermally Protected
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
390 V
Base Product Number
Varistor Voltage (Max)
429 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 617
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,80000 Kč43,80 Kč
1032,55500 Kč325,55 Kč
2529,72320 Kč743,08 Kč
10026,60540 Kč2 660,54 Kč
40024,49270 Kč9 797,08 Kč
80023,70749 Kč18 965,99 Kč
1 20023,31419 Kč27 977,03 Kč
2 80022,83416 Kč63 935,65 Kč
Manufacturers Standard Package
Unit Price without VAT:43,80000 Kč
Unit Price with VAT:52,99800 Kč