DKIP-0231-1505
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DKIP-0231-1505

DigiKey Part Number
486-5745-ND
Manufacturer
Manufacturer Product Number
DKIP-0231-1505
Description
CMC 15A 2LN TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 15A DCR 17mOhm
Datasheet
 Datasheet
EDA/CAD Models
DKIP-0231-1505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
17mOhm
Voltage Rating - DC
760V
Voltage Rating - AC
540V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
3.150" L x 3.150" W (80.00mm x 80.00mm)
Package / Case
Nonstandard
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 098,97000 Kč1 098,97 Kč
10904,06200 Kč9 040,62 Kč
26833,92846 Kč21 682,14 Kč
50801,03100 Kč40 051,55 Kč
Unit Price without VAT:1 098,97000 Kč
Unit Price with VAT:1 329,75370 Kč