
DKIP-0231-1012 | |
|---|---|
DigiKey Part Number | 486-5746-ND |
Manufacturer | |
Manufacturer Product Number | DKIP-0231-1012 |
Description | CMC 10A 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 10A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DKIP-0231-1012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Voltage Rating - DC | 760V | |
Voltage Rating - AC | 540V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 3.150" L x 3.150" W (80.00mm x 80.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 101,26000 Kč | 1 101,26 Kč |
| 10 | 906,03900 Kč | 9 060,39 Kč |
| 26 | 835,75308 Kč | 21 729,58 Kč |
| 50 | 802,98260 Kč | 40 149,13 Kč |
| Unit Price without VAT: | 1 101,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 332,52460 Kč |




