


DKIH-3252-506J-NK | |
|---|---|
DigiKey Part Number | 486-3233-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3252-506J-NK |
Description | CMC 50A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 50A DCR 0.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 0.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,84000 Kč | 808,84 Kč |
| 20 | 627,49350 Kč | 12 549,87 Kč |
| 40 | 591,80775 Kč | 23 672,31 Kč |
| 60 | 571,90500 Kč | 34 314,30 Kč |
| 100 | 550,93500 Kč | 55 093,50 Kč |
| Unit Price without VAT: | 808,84000 Kč |
|---|---|
| Unit Price with VAT: | 978,69640 Kč |







