
DKFP-6248-02D5 | |
|---|---|
DigiKey Part Number | 486-4087-ND |
Manufacturer | |
Manufacturer Product Number | DKFP-6248-02D5 |
Description | CMC 2A 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2A DCR 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DKFP-6248-02D5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.445" L x 0.354" W (11.30mm x 9.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 98,37600 Kč | 983,76 Kč |
| 25 | 91,01360 Kč | 2 275,34 Kč |
| 50 | 85,81460 Kč | 4 290,73 Kč |
| 176 | 77,13784 Kč | 13 576,26 Kč |
| 352 | 72,74733 Kč | 25 607,06 Kč |
| 528 | 70,29955 Kč | 37 118,16 Kč |
| 1 056 | 66,30874 Kč | 70 022,03 Kč |
| 2 640 | 65,88122 Kč | 173 926,42 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |











