



DD11.0124.1110 | |
|---|---|
DigiKey Part Number | 486-1285-ND |
Manufacturer | |
Manufacturer Product Number | DD11.0124.1110 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DD11.0124.1110 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off, Illuminated |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.189" (4.8mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cULus, ENEC |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,88000 Kč | 557,88 Kč |
| 10 | 474,12900 Kč | 4 741,29 Kč |
| 25 | 444,44720 Kč | 11 111,18 Kč |
| 50 | 423,23740 Kč | 21 161,87 Kč |
| 100 | 403,04710 Kč | 40 304,71 Kč |
| 250 | 377,84244 Kč | 94 460,61 Kč |
| 500 | 359,83204 Kč | 179 916,02 Kč |
| Unit Price without VAT: | 557,88000 Kč |
|---|---|
| Unit Price with VAT: | 675,03480 Kč |









