



DD11.0121.1110 | |
|---|---|
DigiKey Part Number | 486-1281-ND |
Manufacturer | |
Manufacturer Product Number | DD11.0121.1110 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DD11.0121.1110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | Drawer Sold Separate | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,87000 Kč | 493,87 Kč |
| 10 | 419,68700 Kč | 4 196,87 Kč |
| 25 | 393,40160 Kč | 9 835,04 Kč |
| 50 | 374,62540 Kč | 18 731,27 Kč |
| 100 | 356,75390 Kč | 35 675,39 Kč |
| 250 | 334,44188 Kč | 83 610,47 Kč |
| 500 | 318,50018 Kč | 159 250,09 Kč |
| Unit Price without VAT: | 493,87000 Kč |
|---|---|
| Unit Price with VAT: | 597,58270 Kč |











