


DC12.2232.001 | |
|---|---|
DigiKey Part Number | 486-5836-ND |
Manufacturer | |
Manufacturer Product Number | DC12.2232.001 |
Description | PWR ENT MOD RCPT PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Pins - Module Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | DC12.2232.001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Pins - Module | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded, V-Lock Notch | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,13000 Kč | 741,13 Kč |
| 10 | 629,89900 Kč | 6 298,99 Kč |
| 30 | 582,92767 Kč | 17 487,83 Kč |
| 50 | 562,30160 Kč | 28 115,08 Kč |
| 100 | 535,48510 Kč | 53 548,51 Kč |
| 250 | 502,00468 Kč | 125 501,17 Kč |
| Unit Price without VAT: | 741,13000 Kč |
|---|---|
| Unit Price with VAT: | 896,76730 Kč |



