DC11.0001.303 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 1 103
Unit Price: 234,34000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 423
Unit Price: 234,55000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 11
Unit Price: 268,14000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 238,54000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 12
Unit Price: 245,68000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 234,34000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 164
Unit Price: 234,55000 Kč
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
DC11.0001.303
DC11.0001.303

DC11.0001.303

DigiKey Part Number
486-4081-ND
Manufacturer
Manufacturer Product Number
DC11.0001.303
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DC11.0001.303 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.60mm x 31.60mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1229,93000 Kč229,93 Kč
10195,34400 Kč1 953,44 Kč
25183,10240 Kč4 577,56 Kč
50174,36320 Kč8 718,16 Kč
100166,04170 Kč16 604,17 Kč
250157,71596 Kč39 428,99 Kč
Manufacturers Standard Package
Unit Price without VAT:229,93000 Kč
Unit Price with VAT:278,21530 Kč