DC11.0001.207 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 1 103
Unit Price: 234,34000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 423
Unit Price: 234,55000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 11
Unit Price: 268,14000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 12
Unit Price: 245,68000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 229,93000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 234,34000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 164
Unit Price: 234,55000 Kč
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
DC11.0001.203
DC11.0001.203

DC11.0001.207

DigiKey Part Number
486-5873-ND
Manufacturer
Manufacturer Product Number
DC11.0001.207
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DC11.0001.207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.60mm x 31.60mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,54000 Kč238,54 Kč
10202,75700 Kč2 027,57 Kč
25190,05720 Kč4 751,43 Kč
50180,98600 Kč9 049,30 Kč
100172,34950 Kč17 234,95 Kč
250161,56448 Kč40 391,12 Kč
500153,85906 Kč76 929,53 Kč
1 000146,52509 Kč146 525,09 Kč
Manufacturers Standard Package
Unit Price without VAT:238,54000 Kč
Unit Price with VAT:288,63340 Kč