8020.5083 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 222
Unit Price: 163,36000 Kč
Datasheet
32 A 440 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5083

DigiKey Part Number
486-3327-ND
Manufacturer
Manufacturer Product Number
8020.5083
Description
FUSE CERAMIC 32A 440VAC 63VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
32 A 440 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
440 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA AC, 20kA DC
Melting I²t
4750.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
538,51000 Kč192,55 Kč
1035,55000 Kč355,50 Kč
5029,48960 Kč1 474,48 Kč
10027,20500 Kč2 720,50 Kč
25024,44504 Kč6 111,26 Kč
50022,53548 Kč11 267,74 Kč
1 00020,76639 Kč20 766,39 Kč
5 00017,13613 Kč85 680,65 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč