30 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-ADC-30-R

DigiKey Part Number
283-BK-ADC-30-R-ND
Manufacturer
Manufacturer Product Number
BK-ADC-30-R
Description
FUSE CERM 30A 500VAC 500VDC 3AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 A 500 V 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
30kA AC, 20kA DC
Part Status
Active
Melting I²t
270.0
Mounting Type
Requires Holder
Approval Agency
cURus, UL
Fuse Type
Operating Temperature
-50°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.252" Dia x 1.252" L (6.40mm x 31.80mm)
Voltage Rating - AC
500 V
DC Cold Resistance
0.0037 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1163,36000 Kč163,36 Kč
5135,56400 Kč677,82 Kč
10125,08500 Kč1 250,85 Kč
50103,73440 Kč5 186,72 Kč
10095,66060 Kč9 566,06 Kč
30084,06270 Kč25 218,81 Kč
50079,12550 Kč39 562,75 Kč
1 00072,84836 Kč72 848,36 Kč
Manufacturers Standard Package
Unit Price without VAT:163,36000 Kč
Unit Price with VAT:197,66560 Kč