
8020.5025 | |
|---|---|
DigiKey Part Number | 486-3294-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5025 |
Description | FUSE CERAMIC 25A 400VAC 63VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 A 400 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 400 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 20kA DC | |
Melting I²t | 5440.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 5 | 36,28400 Kč | 181,42 Kč |
| 10 | 33,47100 Kč | 334,71 Kč |
| 50 | 27,77200 Kč | 1 388,60 Kč |
| 100 | 25,62180 Kč | 2 562,18 Kč |
| 250 | 23,02304 Kč | 5 755,76 Kč |
| 500 | 21,22562 Kč | 10 612,81 Kč |
| 1 000 | 19,56006 Kč | 19 560,06 Kč |
| 5 000 | 16,14238 Kč | 80 711,90 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |


