20 A 400 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5024

DigiKey Part Number
486-3293-ND
Manufacturer
Manufacturer Product Number
8020.5024
Description
FUSE CERAMIC 20A 400VAC 63VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 A 400 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
400 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA AC, 20kA DC
Melting I²t
4000.0
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 056
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
536,28400 Kč181,42 Kč
1033,47100 Kč334,71 Kč
5027,77200 Kč1 388,60 Kč
10025,62180 Kč2 562,18 Kč
25023,02304 Kč5 755,76 Kč
50021,22562 Kč10 612,81 Kč
1 00019,56006 Kč19 560,06 Kč
5 00016,14238 Kč80 711,90 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč