5 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5018.PT

DigiKey Part Number
486-8020.5018.PT-ND
Manufacturer
Manufacturer Product Number
8020.5018.PT
Description
SHT 6.3X32 PT FUSE T 5A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA AC, 1kA DC
Melting I²t
271.0
Approval Agency
CE, CSA, cURus, IEC, UKCA, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.270" Dia x 1.291" L (6.85mm x 32.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50017,63202 Kč8 816,01 Kč
Unit Price without VAT:17,63202 Kč
Unit Price with VAT:21,33474 Kč