
8020.5016 | |
|---|---|
DigiKey Part Number | 486-3091-ND |
Manufacturer | |
Manufacturer Product Number | 8020.5016 |
Description | FUSE CERAMIC 3.15A 500VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 500 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 39.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 5 | 25,97600 Kč | 129,88 Kč |
| 10 | 23,97600 Kč | 239,76 Kč |
| 50 | 19,89220 Kč | 994,61 Kč |
| 100 | 18,35350 Kč | 1 835,35 Kč |
| 250 | 16,49392 Kč | 4 123,48 Kč |
| 500 | 15,20862 Kč | 7 604,31 Kč |
| 1 000 | 14,01741 Kč | 14 017,41 Kč |
| 5 000 | 11,57447 Kč | 57 872,35 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |


