
8020.0607.PT | |
---|---|
DigiKey Part Number | 486-3833-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0607.PT |
Description | FUSE CERAMIC 30A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 30 A 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 2050.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.270" Dia x 1.291" L (6.85mm x 32.80mm) | |
DC Cold Resistance | 0.0018 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,45000 Kč | 41,45 Kč |
5 | 34,45200 Kč | 172,26 Kč |
10 | 31,76600 Kč | 317,66 Kč |
50 | 26,35820 Kč | 1 317,91 Kč |
100 | 24,31900 Kč | 2 431,90 Kč |
300 | 21,39103 Kč | 6 417,31 Kč |
500 | 20,14636 Kč | 10 073,18 Kč |
1 000 | 18,56515 Kč | 18 565,15 Kč |
5 000 | 15,36213 Kč | 76 810,65 Kč |
Unit Price without VAT: | 41,45000 Kč |
---|---|
Unit Price with VAT: | 50,15450 Kč |