Parametric Equivalent

8020.0605 | |
|---|---|
DigiKey Part Number | 486-3829-ND |
Manufacturer | |
Manufacturer Product Number | 8020.0605 |
Description | FUSE CERAMIC 20A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 750.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) | |
DC Cold Resistance | 0.0036 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 5 | 33,93200 Kč | 169,66 Kč |
| 10 | 31,32200 Kč | 313,22 Kč |
| 50 | 25,98000 Kč | 1 299,00 Kč |
| 100 | 23,96750 Kč | 2 396,75 Kč |
| 250 | 21,53836 Kč | 5 384,59 Kč |
| 500 | 19,85688 Kč | 9 928,44 Kč |
| 1 000 | 18,29877 Kč | 18 298,77 Kč |
| 5 000 | 15,10338 Kč | 75 516,90 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |



