
7100.1075.13 | |
|---|---|
DigiKey Part Number | 486-5934-ND |
Manufacturer | |
Manufacturer Product Number | 7100.1075.13 |
Description | FUSE BOARD MNT 10A 250VAC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 50.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.453" L x 0.197" W x 0.315" H (11.50mm x 5.00mm x 8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,37000 Kč | 44,37 Kč |
| 5 | 36,87000 Kč | 184,35 Kč |
| 10 | 34,01500 Kč | 340,15 Kč |
| 50 | 28,22460 Kč | 1 411,23 Kč |
| 100 | 26,03750 Kč | 2 603,75 Kč |
| 300 | 22,90120 Kč | 6 870,36 Kč |
| 500 | 21,56822 Kč | 10 784,11 Kč |
| 1 000 | 19,87494 Kč | 19 874,94 Kč |
| 5 000 | 16,55985 Kč | 82 799,25 Kč |
| Unit Price without VAT: | 44,37000 Kč |
|---|---|
| Unit Price with VAT: | 53,68770 Kč |


