
MST 10A 250V | |
|---|---|
DigiKey Part Number | 4598-MST10A250VCT-ND - Cut Tape (CT) 4598-MST10A250VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 10A 250V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10A 250 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Conquer | Applications Electrical, Industrial |
Series | Approval Agency CCC, PSE, SEMKO, UL |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Through Hole | Package / Case Radial, Box |
Fuse Type Board Mount | Size / Dimension 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) |
Current Rating (Amps) 10A | Melting I²t 400.0 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 0.0034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,46000 Kč | 45,46 Kč |
| 5 | 37,70600 Kč | 188,53 Kč |
| 10 | 34,78700 Kč | 347,87 Kč |
| 50 | 28,85980 Kč | 1 442,99 Kč |
| 100 | 26,62410 Kč | 2 662,41 Kč |
| 250 | 23,92292 Kč | 5 980,73 Kč |
| 500 | 22,05510 Kč | 11 027,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,32368 Kč | 20 323,68 Kč |
| 2 000 | 18,71802 Kč | 37 436,04 Kč |
| 3 000 | 17,83284 Kč | 53 498,52 Kč |
| 5 000 | 16,77116 Kč | 83 855,80 Kč |
| 7 000 | 16,10292 Kč | 112 720,44 Kč |
| 10 000 | 16,08220 Kč | 160 822,00 Kč |
| Unit Price without VAT: | 45,46000 Kč |
|---|---|
| Unit Price with VAT: | 55,00660 Kč |


