
MST 4A 250V | |
|---|---|
DigiKey Part Number | 4598-MST4A250VCT-ND - Cut Tape (CT) 4598-MST4A250VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 4A 250V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A 250 VAC Fuse Board Mount Through Hole |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Conquer | Applications Electrical, Industrial |
Series | Approval Agency CCC, CSA, KC, PSE, SEMKO, TUV, UL, VDE |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 35A |
Mounting Type Through Hole | Package / Case Radial, Box |
Fuse Type Board Mount | Size / Dimension 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) |
Current Rating (Amps) 4A | Melting I²t 158.4 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 0.0136 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 5 | 13,30600 Kč | 66,53 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 50 | 10,19840 Kč | 509,92 Kč |
| 100 | 9,41000 Kč | 941,00 Kč |
| 250 | 8,45816 Kč | 2 114,54 Kč |
| 500 | 7,80120 Kč | 3 900,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,19285 Kč | 7 192,85 Kč |
| 2 000 | 6,62924 Kč | 13 258,48 Kč |
| 3 000 | 6,31866 Kč | 18 955,98 Kč |
| 5 000 | 5,94636 Kč | 29 731,80 Kč |
| 7 000 | 5,71205 Kč | 39 984,35 Kč |
| 10 000 | 5,47282 Kč | 54 728,20 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |





