7010.9810.63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.9880.63

DigiKey Part Number
486-3804-ND
Manufacturer
Manufacturer Product Number
7010.9880.63
Description
FUSE CERAMIC 5A 63VAC 125VDC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 A 63 V 125 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
EDA/CAD Models
7010.9880.63 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
4.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.079" Dia x 0.276" L (2.00mm x 7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,41000 Kč60,41 Kč
550,05600 Kč250,28 Kč
1046,18400 Kč461,84 Kč
5038,31940 Kč1 915,97 Kč
10035,34930 Kč3 534,93 Kč
30031,08733 Kč9 326,20 Kč
50029,27424 Kč14 637,12 Kč
1 00026,97073 Kč26 970,73 Kč
5 00023,15500 Kč115 775,00 Kč
Manufacturers Standard Package
Unit Price without VAT:60,41000 Kč
Unit Price with VAT:73,09610 Kč