
TL084CDT | |
|---|---|
DigiKey Part Number | 497-2217-2-ND - Tape & Reel (TR) 497-2217-1-ND - Cut Tape (CT) 497-2217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084CDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084CDT Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 16V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 30 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 25 | 9,93640 Kč | 248,41 Kč |
| 100 | 8,69320 Kč | 869,32 Kč |
| 250 | 8,10356 Kč | 2 025,89 Kč |
| 500 | 7,74742 Kč | 3 873,71 Kč |
| 1 000 | 7,45429 Kč | 7 454,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,14470 Kč | 17 861,75 Kč |
| 5 000 | 6,95819 Kč | 34 790,95 Kč |
| 7 500 | 6,86478 Kč | 51 485,85 Kč |
| 12 500 | 6,76134 Kč | 84 516,75 Kč |
| 17 500 | 6,70083 Kč | 117 264,52 Kč |
| 25 000 | 6,64267 Kč | 166 066,75 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


