Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





6610.1354.03 | |
|---|---|
DigiKey Part Number | 486-2896-ND |
Manufacturer | |
Manufacturer Product Number | 6610.1354.03 |
Description | PWR ENT RCPT IEC320-2-2F PNL IDC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer SCHURTER Inc. | Mounting Type Panel Mount, Snap-In |
Series | Termination IDC |
Packaging Bulk | Features V-Lock Notch |
Part Status Active | Panel Cutout Dimensions Rectangular - 32.80mm x 24.30mm |
Connector Style IEC 320-2-2/F | Panel Thickness 0.118" (3.00mm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, ENEC |
Number of Positions 3 | Base Product Number |
Filter Type Unfiltered - Commercial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6610.1014.03 | SCHURTER Inc. | 1 632 | 486-2900-ND | 68,66000 Kč | Parametric Equivalent |
| 6610.1015.03 | SCHURTER Inc. | 0 | 486-2899-ND | 68,66000 Kč | Parametric Equivalent |
| 6610.3016.03 | SCHURTER Inc. | 33 | 486-2891-ND | 68,66000 Kč | Parametric Equivalent |
| 6610.5014.03 | SCHURTER Inc. | 3 612 | 486-2904-ND | 68,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 58,29000 Kč | 582,90 Kč |
| 25 | 54,62840 Kč | 1 365,71 Kč |
| 50 | 52,01620 Kč | 2 600,81 Kč |
| 100 | 49,53010 Kč | 4 953,01 Kč |
| 250 | 46,42740 Kč | 11 606,85 Kč |
| 500 | 44,21170 Kč | 22 105,85 Kč |
| 1 000 | 42,10225 Kč | 42 102,25 Kč |
| 2 500 | 39,46851 Kč | 98 671,28 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |





