Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
6610.5014.03
6610.5014.03
V-Lock Cord Retaining system eliminates unintentional disconnections

6610.5014.03

DigiKey Part Number
486-2904-ND
Manufacturer
Manufacturer Product Number
6610.5014.03
Description
PWR ENT RCPT IEC320-2-2F PNL IDC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
IDC
Features
V-Lock Notch
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.80mm x 24.30mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 612
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1058,29000 Kč582,90 Kč
2554,62840 Kč1 365,71 Kč
5052,01620 Kč2 600,81 Kč
10049,53010 Kč4 953,01 Kč
25046,42740 Kč11 606,85 Kč
50044,21170 Kč22 105,85 Kč
1 00042,10225 Kč42 102,25 Kč
2 50039,46851 Kč98 671,28 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč