Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Waterproof Push/Pull Coupler with protection degree IP67 and IP69K

6200.421

DigiKey Part Number
486-4762-ND
Manufacturer
Manufacturer Product Number
6200.421
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6200.421 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.189" (4.8mm)
Part Status
Active
Fuse Holder, Drawer
Fuse Holder
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 27.50mm x 31.50mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.039" (1.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CCC, CSA, ENEC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4301.0503SCHURTER Inc.228486-4673-ND173,31000 KčParametric Equivalent
4301.0522SCHURTER Inc.103486-2111-ND124,51000 KčParametric Equivalent
4301.2003SCHURTER Inc.944301.2003-ND164,34000 KčParametric Equivalent
4301.2023SCHURTER Inc.11486-6851-ND120,54000 KčParametric Equivalent
6200.422SCHURTER Inc.157486-4146-ND98,44000 KčParametric Equivalent
In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,44000 Kč98,44 Kč
1083,67200 Kč836,72 Kč
2578,42520 Kč1 960,63 Kč
5074,67520 Kč3 733,76 Kč
10071,10890 Kč7 110,89 Kč
25066,65668 Kč16 664,17 Kč
50063,47580 Kč31 737,90 Kč
1 00060,44800 Kč60 448,00 Kč
2 50056,66781 Kč141 669,52 Kč
Manufacturers Standard Package
Unit Price without VAT:98,44000 Kč
Unit Price with VAT:119,11240 Kč