



6162.0010 | |
---|---|
DigiKey Part Number | 486-4750-ND |
Manufacturer | |
Manufacturer Product Number | 6162.0010 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6162.0010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cCSAus, ENEC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 59,99000 Kč | 59,99 Kč |
10 | 50,88800 Kč | 508,88 Kč |
25 | 47,70080 Kč | 1 192,52 Kč |
50 | 45,42180 Kč | 2 271,09 Kč |
100 | 43,25140 Kč | 4 325,14 Kč |
250 | 40,54352 Kč | 10 135,88 Kč |
500 | 38,60798 Kč | 19 303,99 Kč |
1 000 | 36,76578 Kč | 36 765,78 Kč |
2 500 | 34,46574 Kč | 86 164,35 Kč |
Unit Price without VAT: | 59,99000 Kč |
---|---|
Unit Price with VAT: | 72,58790 Kč |