


C1353AABR3-G72 | |
|---|---|
DigiKey Part Number | 708-2442-ND |
Manufacturer | |
Manufacturer Product Number | C1353AABR3-G72 |
Description | SWITCH ROCKER DPST-NO 20A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST-NO 20A (AC/DC) 250 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) - Illuminated |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Illumination Type, Color Neon, Red |
Part Status Active | Illumination Voltage (Nominal) 250 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function | Features Sealing Boot |
Current Rating (Amps) | Panel Cutout Dimensions Rectangular - 27.30mm x 22.40mm |
Voltage Rating - AC 250 V | Approval Agency CSA, UL |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,68000 Kč | 262,68 Kč |
| 10 | 226,79900 Kč | 2 267,99 Kč |
| 25 | 213,85200 Kč | 5 346,30 Kč |
| 50 | 204,53740 Kč | 10 226,87 Kč |
| 100 | 195,61110 Kč | 19 561,11 Kč |
| 250 | 184,38344 Kč | 46 095,86 Kč |
| 500 | 176,30256 Kč | 88 151,28 Kč |
| 1 000 | 168,55914 Kč | 168 559,14 Kč |
| Unit Price without VAT: | 262,68000 Kč |
|---|---|
| Unit Price with VAT: | 317,84280 Kč |


