6130.5625 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 218,92000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 218,92000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 11
Unit Price: 218,92000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 218,92000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 9
Unit Price: 189,87000 Kč
Datasheet
6130.5625
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6130.5625

DigiKey Part Number
486-6203-ND
Manufacturer
Manufacturer Product Number
6130.5625
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
6130.5625 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In; Through Hole, Right Angle
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.50mm x 19.50mm
Panel Thickness
0.098" (2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP30
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1218,92000 Kč218,92 Kč
10186,10300 Kč1 861,03 Kč
25174,43720 Kč4 360,93 Kč
50166,10560 Kč8 305,28 Kč
100158,17600 Kč15 817,60 Kč
250148,27788 Kč37 069,47 Kč
500141,20676 Kč70 603,38 Kč
1 000134,47456 Kč134 474,56 Kč
Manufacturers Standard Package
Unit Price without VAT:218,92000 Kč
Unit Price with VAT:264,89320 Kč