



6130.5615 | |
|---|---|
DigiKey Part Number | 486-6205-ND |
Manufacturer | |
Manufacturer Product Number | 6130.5615 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6130.5615 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In; Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 19.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, CSA, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,92000 Kč | 218,92 Kč |
| 10 | 186,10300 Kč | 1 861,03 Kč |
| 25 | 174,43720 Kč | 4 360,93 Kč |
| 50 | 166,10560 Kč | 8 305,28 Kč |
| 100 | 158,17600 Kč | 15 817,60 Kč |
| 250 | 148,27788 Kč | 37 069,47 Kč |
| 500 | 141,20676 Kč | 70 603,38 Kč |
| 1 000 | 134,47456 Kč | 134 474,56 Kč |
| Unit Price without VAT: | 218,92000 Kč |
|---|---|
| Unit Price with VAT: | 264,89320 Kč |

