Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
6100.432
6100.432

6100.432

DigiKey Part Number
486-2195-ND
Manufacturer
Manufacturer Product Number
6100.432
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6100.432 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
No
Series
Mounting Type
Panel Mount, Snap-In
Packaging
Bulk
Termination
Quick Connect - 0.250" (6.3mm)
Part Status
Active
Panel Cutout Dimensions
Rectangular - 27.50mm x 20.00mm
Connector Style
IEC 320-C14
Panel Thickness
0.079" (2.00mm)
Connector Type
Receptacle, Male Blades
Material Flammability Rating
UL94 V-0
Current Rating - Appliance Inlet
10A
Ingress Protection
IP30
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cULus, ENEC
Number of Positions
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,99000 Kč33,99 Kč
1028,88500 Kč288,85 Kč
2527,07040 Kč676,76 Kč
5025,77320 Kč1 288,66 Kč
10024,54280 Kč2 454,28 Kč
25023,00528 Kč5 751,32 Kč
50021,90662 Kč10 953,31 Kč
1 00020,86092 Kč20 860,92 Kč
2 50019,55537 Kč48 888,43 Kč
Manufacturers Standard Package
Unit Price without VAT:33,99000 Kč
Unit Price with VAT:41,12790 Kč