
6051.2160 | |
|---|---|
DigiKey Part Number | 486-6051.2160-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2160 |
Description | AU CORDSET 10A 5.0M, V-LOCK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black AS3112 To IEC 320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | AS3112 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,21000 Kč | 417,21 Kč |
| 10 | 354,50300 Kč | 3 545,03 Kč |
| 30 | 328,05733 Kč | 9 841,72 Kč |
| 60 | 312,39950 Kč | 18 743,97 Kč |
| 120 | 297,49792 Kč | 35 699,75 Kč |
| 270 | 280,96915 Kč | 75 861,67 Kč |
| 510 | 268,65455 Kč | 137 013,82 Kč |
| Unit Price without VAT: | 417,21000 Kč |
|---|---|
| Unit Price with VAT: | 504,82410 Kč |





