
6051.2121 | |
|---|---|
DigiKey Part Number | 486-2464-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2121 |
Description | CORD 16AWG 5-15P TO C13 9.84' |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord White NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | - | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Hospital Grade, V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,25000 Kč | 409,25 Kč |
| 10 | 347,87400 Kč | 3 478,74 Kč |
| 40 | 315,45825 Kč | 12 618,33 Kč |
| 80 | 300,40788 Kč | 24 032,63 Kč |
| 120 | 291,94217 Kč | 35 033,06 Kč |
| 280 | 275,01532 Kč | 77 004,29 Kč |
| 520 | 263,27615 Kč | 136 903,60 Kč |
| Unit Price without VAT: | 409,25000 Kč |
|---|---|
| Unit Price with VAT: | 495,19250 Kč |




