
5500.2019 | |
|---|---|
DigiKey Part Number | 486-3766-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2019 |
Description | LINE FILTER 125V/250VAC 6.5A TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6.5 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2019 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6.5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 1mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,13000 Kč | 235,13 Kč |
| 10 | 191,87100 Kč | 1 918,71 Kč |
| 25 | 176,96320 Kč | 4 424,08 Kč |
| 70 | 161,59186 Kč | 11 311,43 Kč |
| 140 | 152,00207 Kč | 21 280,29 Kč |
| 280 | 142,97386 Kč | 40 032,68 Kč |
| 560 | 134,47304 Kč | 75 304,90 Kč |
| 1 050 | 133,50952 Kč | 140 185,00 Kč |
| Unit Price without VAT: | 235,13000 Kč |
|---|---|
| Unit Price with VAT: | 284,50730 Kč |



