



5500.2001 | |
|---|---|
DigiKey Part Number | 486-2184-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2001 |
Description | LINE FILTER 125V/250VAC 1A TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2001 Models |
Category | Current 1 A |
Manufacturer SCHURTER Inc. | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, cURus, UKCA |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Single Phase | Mounting Type Through Hole |
Configuration Single Stage | Termination Style PC Pins |
Voltage - Rated AC 250V | Inductance 10mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,28000 Kč | 237,28 Kč |
| 10 | 193,53900 Kč | 1 935,39 Kč |
| 25 | 178,49960 Kč | 4 462,49 Kč |
| 50 | 167,90840 Kč | 8 395,42 Kč |
| 100 | 157,94490 Kč | 15 794,49 Kč |
| 250 | 145,66816 Kč | 36 417,04 Kč |
| 500 | 137,00902 Kč | 68 504,51 Kč |
| 1 000 | 128,85465 Kč | 128 854,65 Kč |
| Unit Price without VAT: | 237,28000 Kč |
|---|---|
| Unit Price with VAT: | 287,10880 Kč |




