
RN202-1-02-3M0 | |
|---|---|
DigiKey Part Number | 817-2154-ND |
Manufacturer | |
Manufacturer Product Number | RN202-1-02-3M0 |
Description | CMC 3MH 1A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 210mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 210mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.717" L x 0.346" W (18.20mm x 8.80mm) | |
Height (Max) | 0.543" (13.80mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 34,22700 Kč | 342,27 Kč |
| 25 | 31,65640 Kč | 791,41 Kč |
| 50 | 29,84660 Kč | 1 492,33 Kč |
| 100 | 28,14360 Kč | 2 814,36 Kč |
| 250 | 26,03836 Kč | 6 509,59 Kč |
| 500 | 24,55296 Kč | 12 276,48 Kč |
| 1 000 | 23,15449 Kč | 23 154,49 Kč |
| 2 500 | 21,43014 Kč | 53 575,35 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

