
5500.2018 | |
|---|---|
DigiKey Part Number | 486-4011-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2018 |
Description | LINE FILTER 125V/250VAC 4A TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 125V, 250V 50/60Hz Single Stage PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 4 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 1mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,67000 Kč | 232,67 Kč |
| 10 | 189,86500 Kč | 1 898,65 Kč |
| 25 | 175,11360 Kč | 4 377,84 Kč |
| 70 | 159,90300 Kč | 11 193,21 Kč |
| 140 | 150,41343 Kč | 21 057,88 Kč |
| 280 | 141,47961 Kč | 39 614,29 Kč |
| 560 | 133,06763 Kč | 74 517,87 Kč |
| 1 050 | 132,11417 Kč | 138 719,88 Kč |
| Unit Price without VAT: | 232,67000 Kč |
|---|---|
| Unit Price with VAT: | 281,53070 Kč |


