
5130.03 | |
|---|---|
DigiKey Part Number | 486-1376-ND |
Manufacturer | |
Manufacturer Product Number | 5130.03 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 5130.03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 35.00mm x 27.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,23000 Kč | 598,23 Kč |
| 20 | 484,10900 Kč | 9 682,18 Kč |
| 40 | 461,01100 Kč | 18 440,44 Kč |
| 60 | 448,01683 Kč | 26 881,01 Kč |
| 100 | 432,16820 Kč | 43 216,82 Kč |
| 260 | 404,02492 Kč | 105 046,48 Kč |
| 500 | 385,83238 Kč | 192 916,19 Kč |
| Unit Price without VAT: | 598,23000 Kč |
|---|---|
| Unit Price with VAT: | 723,85830 Kč |




