
0888.0221 | |
|---|---|
DigiKey Part Number | 486-2036-ND |
Manufacturer | |
Manufacturer Product Number | 0888.0221 |
Description | CRD 14AWG NEMA5-15P - 320C19 10' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C19 SJTW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJTW | |
Wire Gauge | 14 AWG | |
Shielding | - | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | Gray | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -40°C ~ 85°C | |
Features | Hospital Grade, Outdoor Use | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,22000 Kč | 846,22 Kč |
| 10 | 719,18200 Kč | 7 191,82 Kč |
| 25 | 674,17000 Kč | 16 854,25 Kč |
| 50 | 642,00960 Kč | 32 100,48 Kč |
| 100 | 611,39040 Kč | 61 139,04 Kč |
| 250 | 573,16392 Kč | 143 290,98 Kč |
| Unit Price without VAT: | 846,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 023,92620 Kč |















