



5120.2001.0 | |
---|---|
DigiKey Part Number | 486-1353-ND |
Manufacturer | |
Manufacturer Product Number | 5120.2001.0 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 5120.2001.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 2A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 2A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Shielded | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.40mm x 21.50mm | |
Panel Thickness | 0.031" ~ 0.079" (0.79mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 283,08000 Kč | 283,08 Kč |
10 | 240,52400 Kč | 2 405,24 Kč |
30 | 222,56867 Kč | 6 677,06 Kč |
50 | 214,69060 Kč | 10 734,53 Kč |
100 | 204,44440 Kč | 20 444,44 Kč |
250 | 191,65268 Kč | 47 913,17 Kč |
500 | 182,51538 Kč | 91 257,69 Kč |
1 000 | 173,81552 Kč | 173 815,52 Kč |
Unit Price without VAT: | 283,08000 Kč |
---|---|
Unit Price with VAT: | 342,52680 Kč |