
UPMB5-1M | |
---|---|
DigiKey Part Number | 5073-UPMB5-1M-ND |
Manufacturer | |
Manufacturer Product Number | UPMB5-1M |
Description | CA USB-B PNL/5 POS 1 MTR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB B Female Receptacle 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Socket to USB B Female Receptacle | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 422,22000 Kč | 422,22 Kč |
10 | 358,75500 Kč | 3 587,55 Kč |
25 | 336,27960 Kč | 8 406,99 Kč |
50 | 320,23200 Kč | 16 011,60 Kč |
100 | 304,95740 Kč | 30 495,74 Kč |
250 | 285,88008 Kč | 71 470,02 Kč |
500 | 272,25310 Kč | 136 126,55 Kč |
Unit Price without VAT: | 422,22000 Kč |
---|---|
Unit Price with VAT: | 510,88620 Kč |