



4802.1300 | |
|---|---|
DigiKey Part Number | 486-3747-ND |
Manufacturer | |
Manufacturer Product Number | 4802.1300 |
Description | CONN PLUG STEREO 3.5MM 3COND |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Bulk | Voltage - Rated 12VAC/DC |
Part Status Active | Current Rating (Amps) 1 A |
Connector Type Phone Plug | Mating Length/Depth 0.732" (18.60mm) |
Gender Male | Contact Material - Plating Nickel |
Signal Lines Stereo (3 Conductor, TRS) | Body Material Brass |
Industry Recognized Mating Diameter | Body Color Silver |
Actual Diameter 0.138" (3.50mm) | Includes 2 pcs - 1 Connector, 1 Handle |
Number of Positions/Contacts 3 Conductors, 3 Contacts | Contact Material Brass |
Internal Switch(s) Does Not Contain Switch | Cable Opening 0.185" (4.70mm) |
Mounting Type Free Hanging (In-Line) | Thread Size Whitworth (UK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4802.1310 | SCHURTER Inc. | 366 | 486-3404-ND | 554,35000 Kč | Parametric Equivalent |
| 50-00402 | Tensility International Corp | 4 075 | 839-50-00402-ND | 18,48000 Kč | Parametric Equivalent |
| 50-00946 | Tensility International Corp | 2 605 | 839-50-00946-ND | 17,85000 Kč | Parametric Equivalent |
| SP-3533-01 | Same Sky (Formerly CUI Devices) | 44 | 102-4746-ND | 15,75000 Kč | Parametric Equivalent |
| SP-3533-WT | Same Sky (Formerly CUI Devices) | 3 481 | 102-4745-ND | 14,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,10000 Kč | 549,10 Kč |
| 10 | 466,66000 Kč | 4 666,60 Kč |
| 25 | 437,44720 Kč | 10 936,18 Kč |
| 50 | 416,57100 Kč | 20 828,55 Kč |
| 100 | 396,70050 Kč | 39 670,05 Kč |
| 300 | 367,14443 Kč | 110 143,33 Kč |
| 500 | 354,16570 Kč | 177 082,85 Kč |
| Unit Price without VAT: | 549,10000 Kč |
|---|---|
| Unit Price with VAT: | 664,41100 Kč |




