



4798.92 | |
|---|---|
DigiKey Part Number | 486-1015-ND |
Manufacturer | |
Manufacturer Product Number | 4798.92 |
Description | PWR ENT RCPT IEC320-C20 PNL SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4798.92 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.60mm x 24.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,60000 Kč | 606,00 Kč |
| 25 | 56,81200 Kč | 1 420,30 Kč |
| 50 | 54,09500 Kč | 2 704,75 Kč |
| 100 | 51,51020 Kč | 5 151,02 Kč |
| 300 | 47,66687 Kč | 14 300,06 Kč |
| 500 | 45,97932 Kč | 22 989,66 Kč |
| 1 000 | 43,78608 Kč | 43 786,08 Kč |
| 2 500 | 41,04689 Kč | 102 617,22 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |





