



4797.3 | |
|---|---|
DigiKey Part Number | 486-1072-ND |
Manufacturer | |
Manufacturer Product Number | 4797.3 |
Description | PWR ENT RCPT IEC320-2-2J PANEL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4797.3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/J | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 37.60mm x 29.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cURus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,55000 Kč | 91,55 Kč |
| 10 | 77,84000 Kč | 778,40 Kč |
| 25 | 72,97240 Kč | 1 824,31 Kč |
| 50 | 69,48240 Kč | 3 474,12 Kč |
| 100 | 66,16260 Kč | 6 616,26 Kč |
| 250 | 62,02052 Kč | 15 505,13 Kč |
| 500 | 59,06066 Kč | 29 530,33 Kč |
| 1 000 | 56,24335 Kč | 56 243,35 Kč |
| 2 500 | 52,72556 Kč | 131 813,90 Kč |
| Unit Price without VAT: | 91,55000 Kč |
|---|---|
| Unit Price with VAT: | 110,77550 Kč |


