4797.3012 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 50
Unit Price: 98,27000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 50
Unit Price: 98,27000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 69,55590 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 69,55590 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 34
Unit Price: 65,72000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 98,27000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 67,96420 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 107
Unit Price: 95,96000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 95,96000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 67,96420 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 95,96000 Kč
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 43
Unit Price: 65,30000 Kč
Datasheet
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
4797.0015
4797.0015

4797.3012

DigiKey Part Number
486-6579-ND
Manufacturer
Manufacturer Product Number
4797.3012
Description
PWR ENT RCPT IEC320-2-2J PANEL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
4797.3012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/J
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 37.60mm x 29.50mm
Panel Thickness
0.047" (1.20mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,96000 Kč95,96 Kč
1081,55600 Kč815,56 Kč
2576,44960 Kč1 911,24 Kč
5072,80000 Kč3 640,00 Kč
10069,32280 Kč6 932,28 Kč
25064,98208 Kč16 245,52 Kč
50061,88152 Kč30 940,76 Kč
1 00058,92963 Kč58 929,63 Kč
2 50055,24406 Kč138 110,15 Kč
Manufacturers Standard Package
Unit Price without VAT:95,96000 Kč
Unit Price with VAT:116,11160 Kč