Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
SCHURTER Mounting Instruction for 4710 with IDC-Terminals

4710.2154

DigiKey Part Number
486-3263-ND
Manufacturer
Manufacturer Product Number
4710.2154
Description
PWR ENT RCPT IEC320-2-2J PANEL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
SCHURTER Inc.
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Solder Eyelet
Connector Style
IEC 320-2-2/J
Panel Cutout Dimensions
Rectangular - 37.60mm x 29.50mm
Connector Type
Receptacle, Female Sockets
Panel Thickness
0.059" (1.50mm)
Current Rating - Appliance Inlet
16A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CCC, cURus, ENEC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
198,27000 Kč98,27 Kč
1083,46700 Kč834,67 Kč
2578,24680 Kč1 956,17 Kč
5074,50520 Kč3 725,26 Kč
10070,94590 Kč7 094,59 Kč
25066,50404 Kč16 626,01 Kč
50063,33080 Kč31 665,40 Kč
1 00060,30962 Kč60 309,62 Kč
2 50056,53796 Kč141 344,90 Kč
Manufacturers Standard Package
Unit Price without VAT:98,27000 Kč
Unit Price with VAT:118,90670 Kč