4748.0300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4748.0300

DigiKey Part Number
486-3986-ND
Manufacturer
Manufacturer Product Number
4748.0300
Description
4748 MINIBLOC CABLE UK 4 OUT 10A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Desktop
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Desktop
Current - Max
10A
Region Utilized
United Kingdom
Overload Protection
None
Connector - AC Input
BS 1363A
AC Outlets
4
Connector - AC Output
IEC 320-C13 (4)
Voltage - Input
100 ~ 250V
Housing Material
Plastic
Media Lines Protected
-
Energy
-
Cord Length
6.5' (1.98m)
Approval Agency
CSA, IEC, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1756,96000 Kč756,96 Kč
10643,35100 Kč6 433,51 Kč
30595,38533 Kč17 861,56 Kč
50574,31560 Kč28 715,78 Kč
100546,92740 Kč54 692,74 Kč
250512,72832 Kč128 182,08 Kč
Manufacturers Standard Package
Unit Price without VAT:756,96000 Kč
Unit Price with VAT:915,92160 Kč