


Category | Overload Protection None |
Manufacturer Bulgin | Connector - AC Input BS 1363 |
Packaging Bulk | AC Outlets 4 |
Part Status Active | Connector - AC Output IEC 320-C13 (4) |
Type Outlet Strip, Power Strip | Voltage - Input 100 ~ 250V |
Mounting Type Desktop | Housing Material Plastic |
Current - Max 10A | Cord Length 6.5' (1.98m) |
Region Utilized United Kingdom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 158,94000 Kč | 1 158,94 Kč |
| 5 | 1 081,60800 Kč | 5 408,04 Kč |
| 10 | 1 049,94900 Kč | 10 499,49 Kč |
| 25 | 1 009,50640 Kč | 25 237,66 Kč |
| 50 | 979,95400 Kč | 48 997,70 Kč |
| 100 | 951,26320 Kč | 95 126,32 Kč |
| Unit Price without VAT: | 1 158,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 402,31740 Kč |


