



4736.0000 | |
|---|---|
DigiKey Part Number | 486-2154-ND |
Manufacturer | |
Manufacturer Product Number | 4736.0000 |
Description | PWR ENT PLUG IEC320-2-2E R/A SCR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Male Blades IEC 320-2-2/E Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 4736.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/E | |
Connector Type | Plug, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Screw | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CCC, cULus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,07000 Kč | 275,07 Kč |
| 10 | 233,79200 Kč | 2 337,92 Kč |
| 25 | 219,15200 Kč | 5 478,80 Kč |
| 50 | 208,69080 Kč | 10 434,54 Kč |
| 100 | 198,73140 Kč | 19 873,14 Kč |
| 300 | 183,91727 Kč | 55 175,18 Kč |
| 500 | 177,41378 Kč | 88 706,89 Kč |
| 1 000 | 168,95621 Kč | 168 956,21 Kč |
| Unit Price without VAT: | 275,07000 Kč |
|---|---|
| Unit Price with VAT: | 332,83470 Kč |




