




4435.0467 | |
|---|---|
DigiKey Part Number | 486-5324-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0467 |
Description | CIR BRKR THRM 500MA 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 500mA 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 500mA | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,04000 Kč | 834,04 Kč |
| 5 | 692,01000 Kč | 3 460,05 Kč |
| 10 | 638,36000 Kč | 6 383,60 Kč |
| 50 | 528,67920 Kč | 26 433,96 Kč |
| 100 | 487,09690 Kč | 48 709,69 Kč |
| 250 | 436,70800 Kč | 109 177,00 Kč |
| 500 | 415,49792 Kč | 207 748,96 Kč |
| Unit Price without VAT: | 834,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,18840 Kč |


